


LMK212BC6226MG-T | |
|---|---|
DigiKey Part Number | 587-5466-2-ND - Tape & Reel (TR) 587-5466-1-ND - Cut Tape (CT) 587-5466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212BC6226MG-T |
Description | CAP CER 22UF 10V X6S 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212BC6226MG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 50 | 4,93460 Kč | 246,73 Kč |
| 100 | 4,42430 Kč | 442,43 Kč |
| 500 | 3,56504 Kč | 1 782,52 Kč |
| 1 000 | 3,29942 Kč | 3 299,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,97157 Kč | 8 914,71 Kč |
| 6 000 | 2,81121 Kč | 16 867,26 Kč |
| 9 000 | 2,73088 Kč | 24 577,92 Kč |
| 15 000 | 2,64184 Kč | 39 627,60 Kč |
| 21 000 | 2,58979 Kč | 54 385,59 Kč |
| 30 000 | 2,53974 Kč | 76 192,20 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

