


LMK212BBJ226MG-T | |
|---|---|
DigiKey Part Number | 587-5464-2-ND - Tape & Reel (TR) 587-5464-1-ND - Cut Tape (CT) 587-5464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212BBJ226MG-T |
Description | CAP CER 22UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212BBJ226MG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 50 | 2,16280 Kč | 108,14 Kč |
| 100 | 1,90240 Kč | 190,24 Kč |
| 500 | 1,46776 Kč | 733,88 Kč |
| 1 000 | 1,33358 Kč | 1 333,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,16833 Kč | 3 504,99 Kč |
| 6 000 | 1,08756 Kč | 6 525,36 Kč |
| 9 000 | 1,04712 Kč | 9 424,08 Kč |
| 15 000 | 1,00233 Kč | 15 034,95 Kč |
| 21 000 | 0,97615 Kč | 20 499,15 Kč |
| 30 000 | 0,95096 Kč | 28 528,80 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

