


LMK212BBJ226MD-T | |
|---|---|
DigiKey Part Number | 587-5917-2-ND - Tape & Reel (TR) 587-5917-1-ND - Cut Tape (CT) 587-5917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212BBJ226MD-T |
Description | CAP CER 22UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212BBJ226MD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,26579 Kč | 5 063,16 Kč |
| 8 000 | 1,18612 Kč | 9 488,96 Kč |
| 12 000 | 1,16687 Kč | 14 002,44 Kč |
| 20 000 | 1,15622 Kč | 23 124,40 Kč |
| 28 000 | 0,99786 Kč | 27 940,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,30500 Kč | 33,05 Kč |
| 50 | 2,56820 Kč | 128,41 Kč |
| 100 | 2,11340 Kč | 211,34 Kč |
| 500 | 1,65368 Kč | 826,84 Kč |
| 1 000 | 1,51581 Kč | 1 515,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 10 | 3,26700 Kč | 32,67 Kč |
| 50 | 2,53840 Kč | 126,92 Kč |
| 100 | 2,08890 Kč | 208,89 Kč |
| 500 | 1,63452 Kč | 817,26 Kč |
| 1 000 | 1,49824 Kč | 1 498,24 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |

