


LMK212AB7106KG-T | |
|---|---|
DigiKey Part Number | 587-5915-2-ND - Tape & Reel (TR) 587-5915-1-ND - Cut Tape (CT) 587-5915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212AB7106KG-T |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212AB7106KG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 Kč | 4,16 Kč |
| 10 | 2,35100 Kč | 23,51 Kč |
| 50 | 1,68120 Kč | 84,06 Kč |
| 100 | 1,47510 Kč | 147,51 Kč |
| 500 | 1,12560 Kč | 562,80 Kč |
| 1 000 | 1,01845 Kč | 1 018,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,72693 Kč | 2 180,79 Kč |
| 6 000 | 0,67507 Kč | 4 050,42 Kč |
| 9 000 | 0,60509 Kč | 5 445,81 Kč |
| 15 000 | 0,59021 Kč | 8 853,15 Kč |
| 21 000 | 0,58792 Kč | 12 346,32 Kč |
| 30 000 | 0,57473 Kč | 17 241,90 Kč |
| 36 000 | 0,57366 Kč | 20 651,76 Kč |
| 72 000 | 0,56996 Kč | 41 037,12 Kč |
| Unit Price without VAT: | 4,16000 Kč |
|---|---|
| Unit Price with VAT: | 5,03360 Kč |

