


LMK107BJ475KAHT | |
|---|---|
DigiKey Part Number | 587-3416-2-ND - Tape & Reel (TR) 587-3416-1-ND - Cut Tape (CT) 587-3416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107BJ475KAHT |
Description | CAP CER 4.7UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107BJ475KAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 50 | 1,27660 Kč | 63,83 Kč |
| 100 | 1,11080 Kč | 111,08 Kč |
| 500 | 0,83236 Kč | 416,18 Kč |
| 1 000 | 0,74711 Kč | 747,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,61939 Kč | 2 477,56 Kč |
| 8 000 | 0,57206 Kč | 4 576,48 Kč |
| 12 000 | 0,54836 Kč | 6 580,32 Kč |
| 20 000 | 0,52212 Kč | 10 442,40 Kč |
| 28 000 | 0,50678 Kč | 14 189,84 Kč |
| 40 000 | 0,49203 Kč | 19 681,20 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

