Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



LMK107B7334MA-T | |
|---|---|
DigiKey Part Number | LMK107B7334MA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK107B7334MA-T |
Description | CAP CER 0.33UF 10V X7R 0603 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107B7334MA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,38616 Kč | 1 544,64 Kč |
| Unit Price without VAT: | 0,38616 Kč |
|---|---|
| Unit Price with VAT: | 0,46725 Kč |




