2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

LMK107B7225KA-TR

DigiKey Part Number
587-5914-2-ND - Tape & Reel (TR)
587-5914-1-ND - Cut Tape (CT)
587-5914-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK107B7225KA-TR
Description
CAP CER 2.2UF 10V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK107B7225KA-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99 229
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,14200 Kč21,42 Kč
501,50760 Kč75,38 Kč
1001,31660 Kč131,66 Kč
5000,99698 Kč498,49 Kč
1 0000,89829 Kč898,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,75068 Kč3 002,72 Kč
8 0000,69590 Kč5 567,20 Kč
12 0000,66851 Kč8 022,12 Kč
20 0000,63814 Kč12 762,80 Kč
28 0000,62039 Kč17 370,92 Kč
40 0000,60333 Kč24 133,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč