



LMK107B7105KA-T | |
|---|---|
DigiKey Part Number | 587-1242-2-ND - Tape & Reel (TR) 587-1242-1-ND - Cut Tape (CT) 587-1242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107B7105KA-T |
Description | CAP CER 1UF 10V X7R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107B7105KA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,98700 Kč | 9,87 Kč |
| 50 | 0,66780 Kč | 33,39 Kč |
| 100 | 0,57320 Kč | 57,32 Kč |
| 500 | 0,41576 Kč | 207,88 Kč |
| 1 000 | 0,36726 Kč | 367,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,29518 Kč | 1 180,72 Kč |
| 8 000 | 0,26846 Kč | 2 147,68 Kč |
| 12 000 | 0,25509 Kč | 3 061,08 Kč |
| 20 000 | 0,24029 Kč | 4 805,80 Kč |
| 28 000 | 0,23165 Kč | 6 486,20 Kč |
| 40 000 | 0,22333 Kč | 8 933,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

