1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render
TAIYO YUDEN MLCCs

LMK107B7105KA-T

DigiKey Part Number
587-1242-2-ND - Tape & Reel (TR)
587-1242-1-ND - Cut Tape (CT)
587-1242-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK107B7105KA-T
Description
CAP CER 1UF 10V X7R 0603
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK107B7105KA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 426 948
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,98700 Kč9,87 Kč
500,66780 Kč33,39 Kč
1000,57320 Kč57,32 Kč
5000,41576 Kč207,88 Kč
1 0000,36726 Kč367,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,29518 Kč1 180,72 Kč
8 0000,26846 Kč2 147,68 Kč
12 0000,25509 Kč3 061,08 Kč
20 0000,24029 Kč4 805,80 Kč
28 0000,23165 Kč6 486,20 Kč
40 0000,22333 Kč8 933,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč