


LMK105BJ224KV-F | |
|---|---|
DigiKey Part Number | 587-1228-2-ND - Tape & Reel (TR) 587-1228-1-ND - Cut Tape (CT) 587-1228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK105BJ224KV-F |
Description | CAP CER 0.22UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK105BJ224KV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,24934 Kč | 2 493,40 Kč |
| 20 000 | 0,20252 Kč | 4 050,40 Kč |
| 30 000 | 0,20142 Kč | 6 042,60 Kč |
| 50 000 | 0,20016 Kč | 10 008,00 Kč |
| 70 000 | 0,19940 Kč | 13 958,00 Kč |
| 100 000 | 0,19865 Kč | 19 865,00 Kč |
| 120 000 | 0,19829 Kč | 23 794,80 Kč |
| 240 000 | 0,19705 Kč | 47 292,00 Kč |
| 250 000 | 0,19698 Kč | 49 245,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,07400 Kč | 10,74 Kč |
| 50 | 0,74100 Kč | 37,05 Kč |
| 100 | 0,63990 Kč | 63,99 Kč |
| 500 | 0,46732 Kč | 233,66 Kč |
| 1 000 | 0,41447 Kč | 414,47 Kč |
| 2 500 | 0,35886 Kč | 897,15 Kč |
| 5 000 | 0,32543 Kč | 1 627,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,06100 Kč | 10,61 Kč |
| 50 | 0,73240 Kč | 36,62 Kč |
| 100 | 0,63250 Kč | 63,25 Kč |
| 500 | 0,46190 Kč | 230,95 Kč |
| 1 000 | 0,40967 Kč | 409,67 Kč |
| 2 500 | 0,35470 Kč | 886,75 Kč |
| 5 000 | 0,32166 Kč | 1 608,30 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

