


LMK105BBJ475MVLF | |
|---|---|
DigiKey Part Number | 587-3408-2-ND - Tape & Reel (TR) 587-3408-1-ND - Cut Tape (CT) 587-3408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK105BBJ475MVLF |
Description | CAP CER 4.7UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK105BBJ475MVLF Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.026" (0.65mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 50 | 1,37740 Kč | 68,87 Kč |
| 100 | 1,20320 Kč | 120,32 Kč |
| 500 | 0,90586 Kč | 452,93 Kč |
| 1 000 | 0,81430 Kč | 814,30 Kč |
| 2 500 | 0,71822 Kč | 1 795,55 Kč |
| 5 000 | 0,66030 Kč | 3 301,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,61272 Kč | 6 127,20 Kč |
| 20 000 | 0,57357 Kč | 11 471,40 Kč |
| 30 000 | 0,55397 Kč | 16 619,10 Kč |
| 50 000 | 0,53224 Kč | 26 612,00 Kč |
| 70 000 | 0,51955 Kč | 36 368,50 Kč |
| 100 000 | 0,50733 Kč | 50 733,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

