


LMK063BJ104MP-F | |
|---|---|
DigiKey Part Number | 587-6334-2-ND - Tape & Reel (TR) 587-6334-1-ND - Cut Tape (CT) 587-6334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK063BJ104MP-F |
Description | CAP CER 0.1UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK063BJ104MP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,96600 Kč | 9,66 Kč |
| 50 | 0,65940 Kč | 32,97 Kč |
| 100 | 0,56480 Kč | 56,48 Kč |
| 500 | 0,40988 Kč | 204,94 Kč |
| 1 000 | 0,36201 Kč | 362,01 Kč |
| 2 500 | 0,31186 Kč | 779,65 Kč |
| 5 000 | 0,28171 Kč | 1 408,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,24451 Kč | 3 667,65 Kč |
| 30 000 | 0,22634 Kč | 6 790,20 Kč |
| 45 000 | 0,21725 Kč | 9 776,25 Kč |
| 75 000 | 0,20717 Kč | 15 537,75 Kč |
| 105 000 | 0,20128 Kč | 21 134,40 Kč |
| 150 000 | 0,19562 Kč | 29 343,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

