


LMK063BBJ105MPLF | |
|---|---|
DigiKey Part Number | 587-6263-2-ND - Tape & Reel (TR) 587-6263-1-ND - Cut Tape (CT) 587-6263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK063BBJ105MPLF |
Description | CAP CER 1UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK063BBJ105MPLF Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.015" (0.39mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL03A105KP3NSNC | Samsung Electro-Mechanics | 3 579 810 | 1276-6795-1-ND | 1,78000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 50 | 1,65880 Kč | 82,94 Kč |
| 100 | 1,45310 Kč | 145,31 Kč |
| 500 | 1,10492 Kč | 552,46 Kč |
| 1 000 | 0,99803 Kč | 998,03 Kč |
| 2 500 | 0,88519 Kč | 2 212,97 Kč |
| 5 000 | 0,81733 Kč | 4 086,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,73352 Kč | 11 002,80 Kč |
| 30 000 | 0,69253 Kč | 20 775,90 Kč |
| 45 000 | 0,67200 Kč | 30 240,00 Kč |
| 75 000 | 0,64924 Kč | 48 693,00 Kč |
| 105 000 | 0,63594 Kč | 66 773,70 Kč |
| 150 000 | 0,62315 Kč | 93 472,50 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

