LLMGA321616T221NG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 102 609
Unit Price: 6,67000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 3,78986 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 3,78986 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 3,78986 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 6,67000 Kč
Datasheet
Image for LLMGA321616T221NG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLMGA321616T221NG

DigiKey Part Number
587-LLMGA321616T221NGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLMGA321616T221NG
Description
FERRITE BEAD 220 OHM 1206 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 20mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
4A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
20mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.071" (1.80mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBMH3216HM221NTTaiyo Yuden102 609587-3250-1-ND6,67000 KčParametric Equivalent
FBMH3216HM221NT8Taiyo Yuden0587-FBMH3216HM221NT8TR-ND3,78986 KčParametric Equivalent
LBMGA321616T221NGTaiyo Yuden0587-LBMGA321616T221NGTR-ND3,78986 KčParametric Equivalent
LMMGA321616T221NGTaiyo Yuden0587-LMMGA321616T221NGTR-ND3,78986 KčParametric Equivalent
LSMGA321616T221NGTaiyo Yuden0587-LSMGA321616T221NGCT-ND6,67000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,99129 Kč3 982,58 Kč
Manufacturers Standard Package
Unit Price without VAT:1,99129 Kč
Unit Price with VAT:2,40946 Kč