
LCXND4040KKL4R7MDG | |
|---|---|
DigiKey Part Number | 587-LCXND4040KKL4R7MDGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCXND4040KKL4R7MDG |
Description | FIXED IND 4.7UH 1.2A 140 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 1.2 A 140mOhm 1616 (4040 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 140mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 47MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,39861 Kč | 16 993,05 Kč |
| Unit Price without VAT: | 3,39861 Kč |
|---|---|
| Unit Price with VAT: | 4,11232 Kč |

