
LCMGA201616T121NG | |
|---|---|
DigiKey Part Number | 587-LCMGA201616T121NGTR-ND - Tape & Reel (TR) 587-LCMGA201616T121NGCT-ND - Cut Tape (CT) 587-LCMGA201616T121NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMGA201616T121NG |
Description | FERRITE BEAD 120 OHM 0806 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0806 (2016 Metric) 4.5A 15mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LCMGA201616T121NG Models |
Category | DC Resistance (DCR) (Max) 15mOhm |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0806 (2016 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.071" (1.80mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 4.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH2016HM121NTV | Taiyo Yuden | 1 738 | 587-3832-1-ND | 8,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 25 | 5,38920 Kč | 134,73 Kč |
| 50 | 4,80920 Kč | 240,46 Kč |
| 100 | 4,27750 Kč | 427,75 Kč |
| 250 | 3,63552 Kč | 908,88 Kč |
| 500 | 3,19130 Kč | 1 595,65 Kč |
| 1 000 | 2,77837 Kč | 2 778,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,39359 Kč | 4 787,18 Kč |
| 4 000 | 2,26804 Kč | 9 072,16 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |

