
LCMCA201208T210NG | |
|---|---|
DigiKey Part Number | 587-LCMCA201208T210NGTR-ND - Tape & Reel (TR) 587-LCMCA201208T210NGCT-ND - Cut Tape (CT) 587-LCMCA201208T210NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMCA201208T210NG |
Description | FERRITE BEAD 21 OHM 0805 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 21 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LCMCA201208T210NG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 21 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 25 | 2,79680 Kč | 69,92 Kč |
| 50 | 2,50300 Kč | 125,15 Kč |
| 100 | 2,23630 Kč | 223,63 Kč |
| 250 | 1,91416 Kč | 478,54 Kč |
| 500 | 1,69160 Kč | 845,80 Kč |
| 1 000 | 1,48519 Kč | 1 485,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,11479 Kč | 4 459,16 Kč |
| 8 000 | 1,04990 Kč | 8 399,20 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

