4.7 µH Shielded Wirewound Inductor 1.1 A 185mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Wirewound Inductor 1.1 A 185mOhm Max 1008 (2520 Metric)
Power Inductor MCOIL™ Series

LCENA2520MKT4R7M0NK

DigiKey Part Number
587-LCENA2520MKT4R7M0NKTR-ND - Tape & Reel (TR)
587-LCENA2520MKT4R7M0NKCT-ND - Cut Tape (CT)
587-LCENA2520MKT4R7M0NKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCENA2520MKT4R7M0NK
Description
FIXED IND 4.7UH 1.1A 185 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 1.1 A 185mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.1A
Shielding
Shielded
DC Resistance (DCR)
185mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 696
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,93500 Kč49,35 Kč
1004,05890 Kč405,89 Kč
1 0003,33679 Kč3 336,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,03988 Kč9 119,64 Kč
6 0002,86647 Kč17 198,82 Kč
9 0002,76978 Kč24 928,02 Kč
15 0002,65268 Kč39 790,20 Kč
21 0002,57834 Kč54 145,14 Kč
30 0002,50188 Kč75 056,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč