


LCENA2520MKT4R7M0NK | |
|---|---|
DigiKey Part Number | 587-LCENA2520MKT4R7M0NKTR-ND - Tape & Reel (TR) 587-LCENA2520MKT4R7M0NKCT-ND - Cut Tape (CT) 587-LCENA2520MKT4R7M0NKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCENA2520MKT4R7M0NK |
Description | FIXED IND 4.7UH 1.1A 185 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 1.1 A 185mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 185mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 100 | 4,05890 Kč | 405,89 Kč |
| 1 000 | 3,33679 Kč | 3 336,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,03988 Kč | 9 119,64 Kč |
| 6 000 | 2,86647 Kč | 17 198,82 Kč |
| 9 000 | 2,76978 Kč | 24 928,02 Kč |
| 15 000 | 2,65268 Kč | 39 790,20 Kč |
| 21 000 | 2,57834 Kč | 54 145,14 Kč |
| 30 000 | 2,50188 Kč | 75 056,40 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

