


LCDND3030MKTR33MM | |
|---|---|
DigiKey Part Number | 587-LCDND3030MKTR33MMTR-ND - Tape & Reel (TR) 587-LCDND3030MKTR33MMCT-ND - Cut Tape (CT) 587-LCDND3030MKTR33MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCDND3030MKTR33MM |
Description | FIXED IND 330NH 5.5A 20 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Wirewound Inductor 5.5 A 20mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 13,58600 Kč | 135,86 Kč |
| 100 | 11,17300 Kč | 1 117,30 Kč |
| 1 000 | 9,18956 Kč | 9 189,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,66567 Kč | 17 331,34 Kč |
| 4 000 | 8,17227 Kč | 32 689,08 Kč |
| 6 000 | 7,89710 Kč | 47 382,60 Kč |
| 10 000 | 7,56396 Kč | 75 639,60 Kč |
| 14 000 | 7,35247 Kč | 102 934,58 Kč |
| 20 000 | 7,22331 Kč | 144 466,20 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

