680 nH Shielded Wirewound Inductor 2 A 60mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 nH Shielded Wirewound Inductor 2 A 60mOhm Max Nonstandard
Power Inductor MCOIL™ Series

LCDND2020KKTR68MM

DigiKey Part Number
587-LCDND2020KKTR68MMTR-ND - Tape & Reel (TR)
587-LCDND2020KKTR68MMCT-ND - Cut Tape (CT)
587-LCDND2020KKTR68MMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCDND2020KKTR68MM
Description
FIXED IND 680NH 2A 60 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
680 nH Shielded Wirewound Inductor 2 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.2A
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 905
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
108,71400 Kč87,14 Kč
1007,16660 Kč716,66 Kč
1 0005,89330 Kč5 893,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,45293 Kč13 632,33 Kč
5 0005,14224 Kč25 711,20 Kč
7 5004,96897 Kč37 267,27 Kč
12 5004,75917 Kč59 489,62 Kč
17 5004,62597 Kč80 954,47 Kč
25 0004,48899 Kč112 224,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč