


LCDND2020KKT4R7MM | |
|---|---|
DigiKey Part Number | 587-LCDND2020KKT4R7MMTR-ND - Tape & Reel (TR) 587-LCDND2020KKT4R7MMCT-ND - Cut Tape (CT) 587-LCDND2020KKT4R7MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCDND2020KKT4R7MM |
Description | FIXED IND 4.7UH 750MA 435 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 750 mA 435mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.05A | |
Shielding | Shielded | |
DC Resistance (DCR) | 435mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,71400 Kč | 87,14 Kč |
| 100 | 7,16660 Kč | 716,66 Kč |
| 1 000 | 5,89330 Kč | 5 893,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,45293 Kč | 13 632,33 Kč |
| 5 000 | 5,14224 Kč | 25 711,20 Kč |
| 7 500 | 4,96897 Kč | 37 267,27 Kč |
| 12 500 | 4,75917 Kč | 59 489,62 Kč |
| 17 500 | 4,62597 Kč | 80 954,47 Kč |
| 25 000 | 4,48899 Kč | 112 224,75 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

