LCCNF2012KKTR33MA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCCNF2012KKTR33MA
Power Inductor MCOIL™ Series

LCCNF2012KKTR47MA

DigiKey Part Number
587-LCCNF2012KKTR47MATR-ND - Tape & Reel (TR)
587-LCCNF2012KKTR47MACT-ND - Cut Tape (CT)
587-LCCNF2012KKTR47MADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCCNF2012KKTR47MA
Description
INDUCTOR MULTILAYER 0.47UH 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Multilayer Inductor 3.8 A 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.8A
Shielding
Unshielded
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 733
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,26000 Kč9,26 Kč
107,62000 Kč76,20 Kč
1006,26030 Kč626,03 Kč
1 0005,14820 Kč5 148,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,69050 Kč14 071,50 Kč
6 0004,42324 Kč26 539,44 Kč
9 0004,27423 Kč38 468,07 Kč
15 0004,09378 Kč61 406,70 Kč
21 0003,97924 Kč83 564,04 Kč
30 0003,96266 Kč118 879,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,26000 Kč
Unit Price with VAT:11,20460 Kč