


LCCNF2012KKTR33MA | |
|---|---|
DigiKey Part Number | 587-LCCNF2012KKTR33MATR-ND - Tape & Reel (TR) 587-LCCNF2012KKTR33MACT-ND - Cut Tape (CT) 587-LCCNF2012KKTR33MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCCNF2012KKTR33MA |
Description | INDUCTOR MULTILAYER 0.33UH 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Multilayer Inductor 4.5 A 30mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 7,62000 Kč | 76,20 Kč |
| 100 | 6,26030 Kč | 626,03 Kč |
| 1 000 | 5,14820 Kč | 5 148,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,69050 Kč | 14 071,50 Kč |
| 6 000 | 4,42324 Kč | 26 539,44 Kč |
| 9 000 | 4,27423 Kč | 38 468,07 Kč |
| 15 000 | 4,09378 Kč | 61 406,70 Kč |
| 21 000 | 3,97924 Kč | 83 564,04 Kč |
| 30 000 | 3,96266 Kč | 118 879,80 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |

