

LCCNF2012KKT1R0MA | |
|---|---|
DigiKey Part Number | 587-LCCNF2012KKT1R0MATR-ND - Tape & Reel (TR) 587-LCCNF2012KKT1R0MACT-ND - Cut Tape (CT) 587-LCCNF2012KKT1R0MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCCNF2012KKT1R0MA |
Description | INDUCTOR MULTILAYER 1UH 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Multilayer Inductor 2.7 A 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Unshielded | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 Kč | 9,17 Kč |
| 10 | 7,54000 Kč | 75,40 Kč |
| 100 | 6,19480 Kč | 619,48 Kč |
| 1 000 | 5,09439 Kč | 5 094,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,64148 Kč | 13 924,44 Kč |
| 6 000 | 4,37701 Kč | 26 262,06 Kč |
| 9 000 | 4,22955 Kč | 38 065,95 Kč |
| 15 000 | 4,05099 Kč | 60 764,85 Kč |
| 21 000 | 3,93765 Kč | 82 690,65 Kč |
| 30 000 | 3,92125 Kč | 117 637,50 Kč |
| Unit Price without VAT: | 9,17000 Kč |
|---|---|
| Unit Price with VAT: | 11,09570 Kč |

