


LCCNF1608KKTR47MA | |
|---|---|
DigiKey Part Number | 587-LCCNF1608KKTR47MATR-ND - Tape & Reel (TR) 587-LCCNF1608KKTR47MACT-ND - Cut Tape (CT) 587-LCCNF1608KKTR47MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCCNF1608KKTR47MA |
Description | FIXED IND 470NH 3A 65 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 3 A 65mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 100 | 6,51780 Kč | 651,78 Kč |
| 1 000 | 5,36016 Kč | 5 360,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,88350 Kč | 14 650,50 Kč |
| 6 000 | 4,60528 Kč | 27 631,68 Kč |
| 9 000 | 4,45013 Kč | 40 051,17 Kč |
| 15 000 | 4,26223 Kč | 63 933,45 Kč |
| 21 000 | 4,14299 Kč | 87 002,79 Kč |
| 30 000 | 4,02031 Kč | 120 609,30 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

