470 nH Shielded Multilayer Inductor 3 A 65mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Multilayer Inductor 3 A 65mOhm Max 0603 (1608 Metric)
Power Inductor MCOIL™ Series

LCCNF1608KKTR47MA

DigiKey Part Number
587-LCCNF1608KKTR47MATR-ND - Tape & Reel (TR)
587-LCCNF1608KKTR47MACT-ND - Cut Tape (CT)
587-LCCNF1608KKTR47MADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCCNF1608KKTR47MA
Description
FIXED IND 470NH 3A 65 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 nH Shielded Multilayer Inductor 3 A 65mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Shielded
DC Resistance (DCR)
65mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
107,93700 Kč79,37 Kč
1006,51780 Kč651,78 Kč
1 0005,36016 Kč5 360,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,88350 Kč14 650,50 Kč
6 0004,60528 Kč27 631,68 Kč
9 0004,45013 Kč40 051,17 Kč
15 0004,26223 Kč63 933,45 Kč
21 0004,14299 Kč87 002,79 Kč
30 0004,02031 Kč120 609,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč