


LCCNF1608KKTR24MA | |
|---|---|
DigiKey Part Number | 587-LCCNF1608KKTR24MATR-ND - Tape & Reel (TR) 587-LCCNF1608KKTR24MACT-ND - Cut Tape (CT) 587-LCCNF1608KKTR24MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCCNF1608KKTR24MA |
Description | FIXED IND 240NH 3.8A 35 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Multilayer Inductor 3.8 A 35mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,53000 Kč | 65,30 Kč |
| 100 | 5,36920 Kč | 536,92 Kč |
| 1 000 | 4,41546 Kč | 4 415,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,02273 Kč | 12 068,19 Kč |
| 6 000 | 3,79339 Kč | 22 760,34 Kč |
| 9 000 | 3,66550 Kč | 32 989,50 Kč |
| 15 000 | 3,51067 Kč | 52 660,05 Kč |
| 21 000 | 3,41238 Kč | 71 659,98 Kč |
| 30 000 | 3,31127 Kč | 99 338,10 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

