LBXPD2020KKTR47N0G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 2,35522 Kč
Image for LBXPD2020KKTR47N0G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBXPD2020KKTR47N0G

DigiKey Part Number
587-LBXPD2020KKTR47N0GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LBXPD2020KKTR47N0G
Description
FIXED IND 470NH 2A 52 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 nH Semi-Shielded Wirewound Inductor 2 A 52mOhm Max Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.1A
Shielding
Semi-Shielded
DC Resistance (DCR)
52mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,35522 Kč5 888,05 Kč
Manufacturers Standard Package
Unit Price without VAT:2,35522 Kč
Unit Price with VAT:2,84982 Kč