-1,45mm.jpg)
LBR2012T1R0M | |
|---|---|
DigiKey Part Number | 587-2042-2-ND - Tape & Reel (TR) 587-2042-1-ND - Cut Tape (CT) 587-2042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBR2012T1R0M |
Description | FIXED IND 1UH 400MA 91 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Drum Core, Wirewound Inductor 400 mA 91mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBR2012T1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 91mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,49800 Kč | 14,98 Kč |
| 100 | 1,22960 Kč | 122,96 Kč |
| 1 000 | 1,01096 Kč | 1 010,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92080 Kč | 2 762,40 Kč |
| 6 000 | 0,86820 Kč | 5 209,20 Kč |
| 9 000 | 0,83885 Kč | 7 549,65 Kč |
| 15 000 | 0,80329 Kč | 12 049,35 Kč |
| 21 000 | 0,78071 Kč | 16 394,91 Kč |
| 30 000 | 0,75748 Kč | 22 724,40 Kč |
| 75 000 | 0,70100 Kč | 52 575,00 Kč |
| 150 000 | 0,66116 Kč | 99 174,00 Kč |
| 300 000 | 0,65019 Kč | 195 057,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

