
LBM2016T2R2J | |
|---|---|
DigiKey Part Number | 587-1807-2-ND - Tape & Reel (TR) 587-1807-1-ND - Cut Tape (CT) 587-1807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBM2016T2R2J |
Description | FIXED IND 2.2UH 340MA 540 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 340 mA 540mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBM2016T2R2J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 540mOhm | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 75MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 100 | 1,83730 Kč | 183,73 Kč |
| 1 000 | 1,50997 Kč | 1 509,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,42356 Kč | 2 847,12 Kč |
| 4 000 | 1,34225 Kč | 5 369,00 Kč |
| 6 000 | 1,29687 Kč | 7 781,22 Kč |
| 10 000 | 1,24189 Kč | 12 418,90 Kč |
| 14 000 | 1,20700 Kč | 16 898,00 Kč |
| 20 000 | 1,17108 Kč | 23 421,60 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

