10 µH Semi-Shielded Wirewound Inductor 245 mA 820mOhm 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBC2016T100K

DigiKey Part Number
587-2536-2-ND - Tape & Reel (TR)
587-2536-1-ND - Cut Tape (CT)
587-2536-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBC2016T100K
Description
FIXED IND 10UH 245MA 820 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Wirewound Inductor 245 mA 820mOhm 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LBC2016T100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Semi-Shielded
DC Resistance (DCR)
820mOhm
Q @ Freq
-
Frequency - Self Resonant
32MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 372
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,12100 Kč21,21 Kč
1001,74700 Kč174,70 Kč
1 0001,43626 Kč1 436,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,35416 Kč2 708,32 Kč
4 0001,27678 Kč5 107,12 Kč
6 0001,23360 Kč7 401,60 Kč
10 0001,18131 Kč11 813,10 Kč
14 0001,14810 Kč16 073,40 Kč
20 0001,11393 Kč22 278,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč