
LB3218T221K | |
|---|---|
DigiKey Part Number | 587-2039-2-ND - Tape & Reel (TR) 587-2039-1-ND - Cut Tape (CT) 587-2039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB3218T221K |
Description | FIXED IND 220UH 80MA 5.4 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µH Semi-Shielded Wirewound Inductor 80 mA 5.4Ohm 1207 (3218 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB3218T221K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 5.4Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1207 (3218 Metric) | |
Supplier Device Package | 1207 (3218 Metric) | |
Size / Dimension | 0.126" L x 0.071" W (3.20mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 100 | 1,56650 Kč | 156,65 Kč |
| 1 000 | 1,28760 Kč | 1 287,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,21400 Kč | 2 428,00 Kč |
| 4 000 | 1,14465 Kč | 4 578,60 Kč |
| 6 000 | 1,10593 Kč | 6 635,58 Kč |
| 10 000 | 1,05906 Kč | 10 590,60 Kč |
| 14 000 | 1,02928 Kč | 14 409,92 Kč |
| 20 000 | 0,99864 Kč | 19 972,80 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

