
LB2518T471K | |
|---|---|
DigiKey Part Number | 587-2521-2-ND - Tape & Reel (TR) 587-2521-1-ND - Cut Tape (CT) 587-2521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB2518T471K |
Description | FIXED IND 470UH 25MA 10 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µH Semi-Shielded Wirewound Inductor 25 mA 10Ohm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB2518T471K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 10Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 100 | 1,45100 Kč | 145,10 Kč |
| 1 000 | 1,19395 Kč | 1 193,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,12560 Kč | 2 251,20 Kč |
| 4 000 | 1,06124 Kč | 4 244,96 Kč |
| 6 000 | 1,02533 Kč | 6 151,98 Kč |
| 10 000 | 0,98185 Kč | 9 818,50 Kč |
| 14 000 | 0,95424 Kč | 13 359,36 Kč |
| 20 000 | 0,92584 Kč | 18 516,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

