68 µH Semi-Shielded Wirewound Inductor 50 mA 6Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB2012T680K

DigiKey Part Number
587-2450-2-ND - Tape & Reel (TR)
587-2450-1-ND - Cut Tape (CT)
587-2450-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LB2012T680K
Description
FIXED IND 68UH 50MA 6 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 µH Semi-Shielded Wirewound Inductor 50 mA 6Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LB2012T680K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Semi-Shielded
DC Resistance (DCR)
6Ohm
Q @ Freq
-
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 096
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,91100 Kč19,11 Kč
1001,56650 Kč156,65 Kč
1 0001,28760 Kč1 287,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,17295 Kč3 518,85 Kč
6 0001,10593 Kč6 635,58 Kč
9 0001,06856 Kč9 617,04 Kč
15 0001,02327 Kč15 349,05 Kč
21 0000,99453 Kč20 885,13 Kč
30 0000,96495 Kč28 948,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč