-1,45mm.jpg)
LB2012T100KR | |
|---|---|
DigiKey Part Number | 587-2487-2-ND - Tape & Reel (TR) 587-2487-1-ND - Cut Tape (CT) 587-2487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB2012T100KR |
Description | FIXED IND 10UH 120MA 500 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 120 mA 500mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB2012T100KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 500mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,17295 Kč | 3 518,85 Kč |
| 6 000 | 1,10593 Kč | 6 635,58 Kč |
| 9 000 | 1,06856 Kč | 9 617,04 Kč |
| 15 000 | 1,02327 Kč | 15 349,05 Kč |
| 21 000 | 0,99453 Kč | 20 885,13 Kč |
| 30 000 | 0,96495 Kč | 28 948,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 100 | 1,56650 Kč | 156,65 Kč |
| 1 000 | 1,28760 Kč | 1 287,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 100 | 1,50560 Kč | 150,56 Kč |
| 1 000 | 1,23825 Kč | 1 238,25 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

