
LB1608T100M | |
|---|---|
DigiKey Part Number | 587-2243-2-ND - Tape & Reel (TR) 587-2243-1-ND - Cut Tape (CT) 587-2243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB1608T100M |
Description | FIXED IND 10UH 60MA 700 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 60 mA 700mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB1608T100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 700mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,80000 Kč | 28,00 Kč |
| 100 | 2,30080 Kč | 230,08 Kč |
| 1 000 | 1,89134 Kč | 1 891,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,68132 Kč | 6 725,28 Kč |
| 8 000 | 1,58536 Kč | 12 682,88 Kč |
| 12 000 | 1,53183 Kč | 18 381,96 Kč |
| 20 000 | 1,46702 Kč | 29 340,40 Kč |
| 28 000 | 1,42586 Kč | 39 924,08 Kč |
| 40 000 | 1,38353 Kč | 55 341,20 Kč |
| 100 000 | 1,30247 Kč | 130 247,00 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |

