
LAMGM160808T601RD | |
|---|---|
DigiKey Part Number | 587-LAMGM160808T601RDTR-ND - Tape & Reel (TR) 587-LAMGM160808T601RDCT-ND - Cut Tape (CT) 587-LAMGM160808T601RDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAMGM160808T601RD |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 420mA 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LAMGM160808T601RD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 420mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 25 | 4,40960 Kč | 110,24 Kč |
| 50 | 3,94340 Kč | 197,17 Kč |
| 100 | 3,51300 Kč | 351,30 Kč |
| 250 | 2,99348 Kč | 748,37 Kč |
| 500 | 2,63356 Kč | 1 316,78 Kč |
| 1 000 | 2,29928 Kč | 2 299,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,79271 Kč | 7 170,84 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |



