
LAMGL160808T151RD | |
---|---|
DigiKey Part Number | 587-LAMGL160808T151RDTR-ND - Tape & Reel (TR) 587-LAMGL160808T151RDCT-ND - Cut Tape (CT) 587-LAMGL160808T151RDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAMGL160808T151RD |
Description | FERRITE BEAD 150 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LAMGL160808T151RD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,87000 Kč | 6,87 Kč |
10 | 4,81200 Kč | 48,12 Kč |
25 | 4,16600 Kč | 104,15 Kč |
50 | 3,72860 Kč | 186,43 Kč |
100 | 3,32030 Kč | 332,03 Kč |
250 | 2,82788 Kč | 706,97 Kč |
500 | 2,48794 Kč | 1 243,97 Kč |
1 000 | 2,17674 Kč | 2 176,74 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 1,77836 Kč | 7 113,44 Kč |
Unit Price without VAT: | 6,87000 Kč |
---|---|
Unit Price with VAT: | 8,31270 Kč |