


JMK325AC6107MM-T | |
|---|---|
DigiKey Part Number | 587-3404-2-ND - Tape & Reel (TR) 587-3404-1-ND - Cut Tape (CT) 587-3404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325AC6107MM-T |
Description | CAP CER 100UF 6.3V X6S 1210 |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK325AC6107MM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,60200 Kč | 156,02 Kč |
| 50 | 12,21240 Kč | 610,62 Kč |
| 100 | 11,16670 Kč | 1 116,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,40248 Kč | 4 701,24 Kč |
| 1 000 | 8,85696 Kč | 8 856,96 Kč |
| 1 500 | 8,58370 Kč | 12 875,55 Kč |
| 2 500 | 8,28086 Kč | 20 702,15 Kč |
| 3 500 | 8,10385 Kč | 28 363,47 Kč |
| 5 000 | 7,93359 Kč | 39 667,95 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

