


JMK325ABJ227MM-T | |
|---|---|
DigiKey Part Number | 587-3980-2-ND - Tape & Reel (TR) 587-3980-1-ND - Cut Tape (CT) 587-3980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325ABJ227MM-T |
Description | CAP CER 220UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 220 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | JMK325ABJ227MM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,99000 Kč | 43,99 Kč |
| 10 | 28,08100 Kč | 280,81 Kč |
| 50 | 24,22440 Kč | 1 211,22 Kč |
| 100 | 22,48140 Kč | 2 248,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,60508 Kč | 8 302,54 Kč |
| 1 000 | 16,41226 Kč | 16 412,26 Kč |
| Unit Price without VAT: | 43,99000 Kč |
|---|---|
| Unit Price with VAT: | 53,22790 Kč |

