1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
1206 (3216 Metric)
TAIYO YUDEN MLCCs

JMK316BJ107ML-T

DigiKey Part Number
587-1963-2-ND - Tape & Reel (TR)
587-1963-1-ND - Cut Tape (CT)
587-1963-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK316BJ107ML-T
Description
CAP CER 100UF 6.3V X5R 1206
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
EDA/CAD Models
JMK316BJ107ML-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 872 592
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,52000 Kč18,52 Kč
1011,64100 Kč116,41 Kč
508,99680 Kč449,84 Kč
1007,84530 Kč784,53 Kč
5006,87998 Kč3 439,99 Kč
1 0006,45119 Kč6 451,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,18367 Kč10 367,34 Kč
4 0004,93691 Kč19 747,64 Kč
6 0004,81322 Kč28 879,32 Kč
10 0004,67622 Kč46 762,20 Kč
14 0004,67573 Kč65 460,22 Kč
Manufacturers Standard Package
Unit Price without VAT:18,52000 Kč
Unit Price with VAT:22,40920 Kč