


JMK316ABJ226KLHT | |
|---|---|
DigiKey Part Number | 587-3396-2-ND - Tape & Reel (TR) 587-3396-1-ND - Cut Tape (CT) 587-3396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316ABJ226KLHT |
Description | CAP CER 22UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
EDA/CAD Models | JMK316ABJ226KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 50 | 3,27560 Kč | 163,78 Kč |
| 100 | 2,91030 Kč | 291,03 Kč |
| 500 | 2,29550 Kč | 1 147,75 Kč |
| 1 000 | 2,10568 Kč | 2 105,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,94956 Kč | 3 899,12 Kč |
| 4 000 | 1,82126 Kč | 7 285,04 Kč |
| 6 000 | 1,75697 Kč | 10 541,82 Kč |
| 10 000 | 1,68578 Kč | 16 857,80 Kč |
| 14 000 | 1,64416 Kč | 23 018,24 Kč |
| 20 000 | 1,60413 Kč | 32 082,60 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

