


JMK316ABJ107ML-T | |
|---|---|
DigiKey Part Number | 587-3395-2-ND - Tape & Reel (TR) 587-3395-1-ND - Cut Tape (CT) 587-3395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316ABJ107ML-T |
Description | CAP CER 100UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK316ABJ107ML-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,68935 Kč | 5 378,70 Kč |
| 4 000 | 2,52858 Kč | 10 114,32 Kč |
| 6 000 | 2,44812 Kč | 14 688,72 Kč |
| 10 000 | 2,35895 Kč | 23 589,50 Kč |
| 14 000 | 2,30679 Kč | 32 295,06 Kč |
| 20 000 | 2,25665 Kč | 45 133,00 Kč |
| 24 000 | 2,23287 Kč | 53 588,88 Kč |
| 48 000 | 2,15284 Kč | 103 336,32 Kč |
| 50 000 | 2,14859 Kč | 107 429,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 5,83100 Kč | 58,31 Kč |
| 50 | 4,34900 Kč | 217,45 Kč |
| 100 | 3,89210 Kč | 389,21 Kč |
| 500 | 3,12214 Kč | 1 561,07 Kč |
| 1 000 | 2,88469 Kč | 2 884,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 Kč | 9,57 Kč |
| 10 | 5,76300 Kč | 57,63 Kč |
| 50 | 4,29860 Kč | 214,93 Kč |
| 100 | 3,84700 Kč | 384,70 Kč |
| 500 | 3,08594 Kč | 1 542,97 Kč |
| 1 000 | 2,85125 Kč | 2 851,25 Kč |
| Unit Price without VAT: | 9,57000 Kč |
|---|---|
| Unit Price with VAT: | 11,57970 Kč |

