


JMK316ABJ107ML-T | |
|---|---|
DigiKey Part Number | 587-3395-2-ND - Tape & Reel (TR) 587-3395-1-ND - Cut Tape (CT) 587-3395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316ABJ107ML-T |
Description | CAP CER 100UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK316ABJ107ML-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 50 | 4,55240 Kč | 227,62 Kč |
| 100 | 4,07570 Kč | 407,57 Kč |
| 500 | 3,27022 Kč | 1 635,11 Kč |
| 1 000 | 3,02140 Kč | 3 021,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,81678 Kč | 5 633,56 Kč |
| 4 000 | 2,64848 Kč | 10 593,92 Kč |
| 6 000 | 2,56417 Kč | 15 385,02 Kč |
| 10 000 | 2,47075 Kč | 24 707,50 Kč |
| 14 000 | 2,41617 Kč | 33 826,38 Kč |
| 20 000 | 2,36362 Kč | 47 272,40 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

