


JMK212BBJ226MGHT | |
|---|---|
DigiKey Part Number | 587-3391-2-ND - Tape & Reel (TR) 587-3391-1-ND - Cut Tape (CT) 587-3391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK212BBJ226MGHT |
Description | CAP CER 22UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK212BBJ226MGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 50 | 1,88980 Kč | 94,49 Kč |
| 100 | 1,65880 Kč | 165,88 Kč |
| 500 | 1,27038 Kč | 635,19 Kč |
| 1 000 | 1,15090 Kč | 1 150,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,00349 Kč | 3 010,47 Kč |
| 6 000 | 0,93144 Kč | 5 588,64 Kč |
| 9 000 | 0,89535 Kč | 8 058,15 Kč |
| 15 000 | 0,85539 Kč | 12 830,85 Kč |
| 21 000 | 0,83203 Kč | 17 472,63 Kč |
| 30 000 | 0,80957 Kč | 24 287,10 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

