


JMK107BBJ226MA-T | |
|---|---|
DigiKey Part Number | 587-5444-2-ND - Tape & Reel (TR) 587-5444-1-ND - Cut Tape (CT) 587-5444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107BBJ226MA-T |
Description | CAP CER 22UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK107BBJ226MA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 50 | 2,14180 Kč | 107,09 Kč |
| 100 | 1,88560 Kč | 188,56 Kč |
| 500 | 1,45390 Kč | 726,95 Kč |
| 1 000 | 1,32077 Kč | 1 320,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,12161 Kč | 4 486,44 Kč |
| 8 000 | 1,04770 Kč | 8 381,60 Kč |
| 12 000 | 1,01069 Kč | 12 128,28 Kč |
| 20 000 | 0,96967 Kč | 19 393,40 Kč |
| 28 000 | 0,94569 Kč | 26 479,32 Kč |
| 40 000 | 0,92263 Kč | 36 905,20 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

