0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
TAIYO YUDEN MLCCs

JMK105BJ105KP-F

DigiKey Part Number
587-6271-2-ND - Tape & Reel (TR)
587-6271-1-ND - Cut Tape (CT)
587-6271-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK105BJ105KP-F
Description
CAP CER 1UF 6.3V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK105BJ105KP-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121 465
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,70000 Kč2,70 Kč
101,49800 Kč14,98 Kč
501,04040 Kč52,02 Kč
1000,90300 Kč90,30 Kč
5000,65996 Kč329,98 Kč
1 0000,52494 Kč524,94 Kč
2 5000,45407 Kč1 135,17 Kč
5 0000,42669 Kč2 133,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,31437 Kč4 715,55 Kč
30 0000,31160 Kč9 348,00 Kč
45 0000,31017 Kč13 957,65 Kč
75 0000,30854 Kč23 140,50 Kč
105 0000,30756 Kč32 293,80 Kč
150 0000,30660 Kč45 990,00 Kč
180 0000,30613 Kč55 103,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,70000 Kč
Unit Price with VAT:3,26700 Kč