


JMK105BJ105KP-F | |
|---|---|
DigiKey Part Number | 587-6271-2-ND - Tape & Reel (TR) 587-6271-1-ND - Cut Tape (CT) 587-6271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK105BJ105KP-F |
Description | CAP CER 1UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK105BJ105KP-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 Kč | 2,70 Kč |
| 10 | 1,49800 Kč | 14,98 Kč |
| 50 | 1,04040 Kč | 52,02 Kč |
| 100 | 0,90300 Kč | 90,30 Kč |
| 500 | 0,65996 Kč | 329,98 Kč |
| 1 000 | 0,52494 Kč | 524,94 Kč |
| 2 500 | 0,45407 Kč | 1 135,17 Kč |
| 5 000 | 0,42669 Kč | 2 133,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,31437 Kč | 4 715,55 Kč |
| 30 000 | 0,31160 Kč | 9 348,00 Kč |
| 45 000 | 0,31017 Kč | 13 957,65 Kč |
| 75 000 | 0,30854 Kč | 23 140,50 Kč |
| 105 000 | 0,30756 Kč | 32 293,80 Kč |
| 150 000 | 0,30660 Kč | 45 990,00 Kč |
| 180 000 | 0,30613 Kč | 55 103,40 Kč |
| Unit Price without VAT: | 2,70000 Kč |
|---|---|
| Unit Price with VAT: | 3,26700 Kč |

