


JMK105BBJ475MV-F | |
|---|---|
DigiKey Part Number | 587-2787-2-ND - Tape & Reel (TR) 587-2787-1-ND - Cut Tape (CT) 587-2787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK105BBJ475MV-F |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK105BBJ475MV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.026" (0.65mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 50 | 0,96180 Kč | 48,09 Kč |
| 100 | 0,83150 Kč | 83,15 Kč |
| 500 | 0,61356 Kč | 306,78 Kč |
| 1 000 | 0,54700 Kč | 547,00 Kč |
| 2 500 | 0,47691 Kč | 1 192,28 Kč |
| 5 000 | 0,43478 Kč | 2 173,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,40010 Kč | 4 001,00 Kč |
| 20 000 | 0,37160 Kč | 7 432,00 Kč |
| 30 000 | 0,35733 Kč | 10 719,90 Kč |
| 50 000 | 0,34152 Kč | 17 076,00 Kč |
| 70 000 | 0,33228 Kč | 23 259,60 Kč |
| 100 000 | 0,32340 Kč | 32 340,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

